
Dell UltraSharp U2422H LED EEC C (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms HDMI™, DisplayPort, USB C®, USB A (USB
Dell UltraSharp U2422H LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®, USB A (USB 3.2 2nd gen), Headphone jack (3.5 mm);Full HD, Height adjustable, Portrait view, Pivoted, Tiltable, Headphone jack, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 2nd gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- Features
Full HD
Height adjustable
Portrait view
Pivoted
Tiltable
Headphone jack
Pivoted
- Inclination
-5/+21
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- Width
537.6 mm
- Height
364 mm
- Depth
179.6 mm
- Weight
5.57 kg
- Dim
(W x H x D) 537.6 x 364 x 179.6 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
C (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
11.6 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2389158 Dell UltraSharp U2422H LED EEC C (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 8 ms HDMI™, DisplayPort, USB C®, USB A (USB
Description
Pleasant for the eyes
ComfortView Plus is an always on, integrated screen with low blue light emission, which is gentle for the eyes, since potentially harmful blue light emissions are reduced and at the same time an excellent color accuracy is achieved.
Color consistency as standard
In-plane switching technology (IPS) enables consistent, vivid colors to be displayed over a wide viewing angle. With 99% sRGB coverage and Delta-E. accuracy
Connect to productivity
With connectivity options such as RJ45i and USB-C, your monitor offers a robust Ethernet connection and power supply - all in a configuration without cable clutter.
Fast access
Conveniently placed 5 Gb/s SuperSpeed USB ports and USB-C ports on the front of the monitor allow you to quickly connect storage devices, mobile phones and other peripherals, while simultaneously powering up to 15 W (via USB-C).
Improved manageability
Since MAC address pass-through, PXE boot and wake-on-LAN are conveniently integrated, this monitor is easy to manage.
Expansion potential
By connecting the DP output ports, you can daisy-chain up to three monitors for a multi-monitor configuration.
Function in complete design
This slim, premium-surface monitor has a small base and an elegant cable routing system that hides the cables in the monitor stand tube.
Important feel-good factor
Tilt, swivel, swivel and adjust the height of your monitor to a maximum of 150 mm so that you feel comfortable while working.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















