
Dell UltraSharp U3425WE LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 2

Dell UltraSharp U3425WE LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 2nd gen), USB type A, USB C®, RJ45, Audio line out;Tiltable, VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Kensington lock
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
2000 : 1
- Static contrast ratio
2000 : 1
- Pixel density (PPI)
110
- Dot pitch
0.233 mm
- Factory colour
Silver
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
USB type A
USB C®
RJ45
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
1 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Height adjustable
Swivelling
Kensington lock
- Audio power (max.)
5 W
- Inclination
-5/+21
- Adjustable height
150 mm
- Swivel angle
60°
- Power consumption (standby)
0.7 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1900R
- Width
814 mm
- Height
293 mm
- Depth
240 mm
- Weight
10.37 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 814 x 293 x 240 mm
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Design
Home
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
31.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3133108 Dell UltraSharp U3425WE LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 2
User & Safety Instructions
User & Safety Instructions 3133108 Dell UltraSharp U3425WE LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms HDMI™, DisplayPort, USB A (USB 3.2 2
Description
Curved Dell UltraSharp 34 Thunderbolt™ Hub Monitor – U3425WE
Curved 34-inch Thunderbolt™ hub monitor for clear focus and greater convenience. "Eye Comfort"-certification with 5-star rating and a refresh rate of 120 Hz.
Smooth visual experience
The refresh rate of 120 Hz provides for less flickering, seamless scrolling and fluent movements than in 60-Hz monitors.
Ambient light sensor
The built-in ambient light sensor intelligently optimizes brightness and color temperature based on your environment.
Improved Comfort View Plus function
Our latest monitors reduce harmful emissions of blue light to less than 35% (compared to less than 50% in the previous generation), providing full-day eye comfort without compromising color accuracy.
Internal Multi-Stream Transport (IMST)
Divide your display as if you had two physical 1,720 x 1,440 monitors in front of you. External software and a display port splitter are not required.
Thunderbolt™ 4
Supply your devices with power via a single cable connection, with a Power delivery of up to 90 W.
Comprehensive connectivity
Connect your devices with a variety of connections, including for quick access.
Online at any time
Connect to the Ethernet via the integrated RJ45 port with up to 2.5 GbE.
Multitasking
Create order on the screen with EasyArrange for it and save your profile with EasyArrange Memory.
Network KVM
Control and work via several networked PCs and monitors with just one keyboard and mouse. Transfer files effortlessly between the devices.
adjustment
Quickly access your favorite features from the Menu Launcher and Hotkeys.
Manageability
Manage your monitors with remote management features that are automated, comprehensive, and compatible with multiple tools.
Adjustable colors
With the new Dell color management software with Calman Verified certification you can easily calibrate the colors of your monitor.
Made for you
Create, store, and manage ICC profiles on your computer dynamically using the software dashboard.
Comprehensive compatibility
Dell color management software is compatible with multiple operating systems, including Windows and MacOS®.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







