
Dell UltraSharp U3824DW LED EEC F (A - G) 95.3 cm (37.5 inch) 21:9 8 ms DisplayPort, HDMI™, USB IPS LED
Highlights & Details
Dell UltraSharp U3824DW LED
- Screen size 95.3 cm (37.5 inch) QHD+, Response time: 8 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, USB;HDR
Technical specifications
- HD type Wide Quad HD+
- Screen technology: LCD
- Contrast ratio 2000:1
- 0.22908 x 0.22908 mm pixel distance
- Pixel density: 110.87 ppi
- Product color: Black, silver
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- European Energy Labelling Register (EPREL) code: 1361189
- Sustainability Compliance: Yes
- Dell display manager (DDM) compatible: Yes
- Product type
LED
- Screen size diagonal (cm)
95.25 cm
- Screen size diagonal (inches)
37.5 inch
- Screen size diagonal (inches)
37 inch
- Image format
21:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
300 cd/m²
- Factory colour
Multicolour
- Interfaces
DisplayPort
HDMI™
USB
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
- Audio power (max.)
18 W
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
894.3 mm
- Height
443.8 mm
- Depth
251.2 mm
- Weight
12.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 894.3 x 443.8 x 251.2 mm
- Screen size/position settings
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Display type
In-plane switching
- Range of uses
Office
- Display resolution mode
QHD+
F (A - G)
- Display
95.3 cm (37.5 inch)
- Screen resolution
Ultra Wide WQHD+ (3840 x 1600 Pixel)
- Display (cm)
95.3 cm
35 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
34.8 W
- Standby consumption
34.8 W
- Device depth (without stand)
102.3 mm
- Display properties
IPS
- Display resolution
3840 x 1600 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
392.3 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2996621 Dell UltraSharp U3824DW LED EEC F (A - G) 95.3 cm (37.5 inch) 21:9 8 ms DisplayPort, HDMI™, USB IPS LED
User & Safety Instructions 2996621 Dell UltraSharp U3824DW LED EEC F (A - G) 95.3 cm (37.5 inch) 21:9 8 ms DisplayPort, HDMI™, USB IPS LED
User & Safety Instructions 2996621 Dell UltraSharp U3824DW LED EEC F (A - G) 95.3 cm (37.5 inch) 21:9 8 ms DisplayPort, HDMI™, USB IPS LED
Description
This text is machine translated.
Features
- 95.25cm (37.5") wide Quad HD+ 3840 x 1600 W-LED IPS
- 8ms, 21:9, 300cd/m², 2000:1
- USB, HDMI, DisplayPort
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























