
Dell UltraSharp U4323QE LED EEC G (A - G) 108 cm (42.51 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C® 3.2, Au

Highlights & Details
Dell UltraSharp U4323QE LED
- Screen size 108 cm (42.51 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® 3.2, Audio line out, RJ45;Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, Swivelling, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
107.95 cm
- Screen size diagonal (inches)
42.51 inch
- Screen size diagonal (inches)
42 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
104
- Dot pitch
0.245 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C® 3.2
Audio line out
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
3 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Height adjustable
Swivelling
Built-in speakers
- Inclination
-5/+15
- Adjustable height
60 mm
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
967 mm
- Height
595 mm
- Depth
256 mm
- Weight
18.55 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 967 x 595 x 256 mm
- Display size
41 inch - 43 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
108 cm (42.51 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
108 cm
52 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
52.1 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998604 Dell UltraSharp U4323QE LED EEC G (A - G) 108 cm (42.51 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C® 3.2, Au
User & Safety Instructions
User & Safety Instructions 2998604 Dell UltraSharp U4323QE LED EEC G (A - G) 108 cm (42.51 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort, USB C® 3.2, Au
Description
The height-adjustable 42.5-inch 4K monitor can be tilted, swiveled and adjusted as you like. Align it in a multi-monitor setup for an even wider view. Your screen is designed for more comfort during long working days. It has a flicker-free screen and ComfortView, a function that reduces up to 60% of harmful blue light emissions.
Dell UltraSharp 43 4K USB-C Hub Monitor – U4323QE
Enhance your productivity with this 107.95 cm (42.5") monitor with multi-PC connectivity, 4 individual FHD partitions via IMST, ComfortView Plus and wired Ethernet.
Quad display
Carry out your tasks with up to four partitions
Increase your productivity by dividing your display in up to four individual FHD partitions via Internal Multi-Stream Transport (IMST), when it is connected to a single PC. Neither external software nor DisplayPort splitter required.
For connecting up to four PCs
Multitasking and collaboration
Work with a single keyboard and mouse on four different PCs. KVM and Auto-KVM enable seamless switching from one PC input to another.
Share content from multiple PCs simultaneously in a common configuration.
Expand your workplace
Fast access ports: Enjoy the convenience of front-facing, USB-A and USB-C® pop-out (15-W charging) ports to connect your peripherals. When you are done, simply close the connection trays again and order again.
Comprehensive connectivity: Connect your devices to a single monitor through a variety of connections, from HDMI through multiple USB-A and USB-C® ports. With only one USB-C® cable, you can power your laptop, transfer data, audio and video and provide power at the same time up to 90 W. The RJ45-connection with 1 Gbit/s offers a fast and stable network connection.
Designed for comfort
You can tilt, swivel and change the height of the monitor - comfort in work, fun and leisure. Clear sound with two virtually integrated 8 W speakers.
Immediate productivity
Switch on your laptop connected to the USB-C® connection with the Power sync function at the touch of a button.
Excellent screen performance
Enjoy the view: Clearly defined display with 4K resolution.
Pleasant for your eyes: Protect your eyes with ComfortView Plus, reduce potentially harmful blue light and enjoy outstanding color accuracy.
Improved Dell display manager
Modern intuitive user interface: New modern and user-friendly user interface and personalized functions with start menu.
Productive at all levels: With EasyArrange to arrange several applications on one or more screens with 49 preset window partitions simply side by side and adjust up to five windows individually - for better multi-tasking.
Always up to date: Get automatic notifications whenever you need to update your monitor firmware and software.
Enhanced viewing experience: Deliver a consistent, seamless color experience on your monitor by matching the monitor's color preset and supported ICC profile.
Easy setup and sharing of accessories: Set up a single keyboard and mouse to use it easily for multiple PCs with the USB KVM Wizard. With the quick-access menu or a hotkey you can switch quickly and conveniently between PCs.
Easy to deploy: DDM is compatible with management tools such as SCCM/Intune and command line interface scripts to enable easy IT integration and deployment with asset management.
Environmentally friendly thinking for today and tomorrow
Environmental standards: This monitor is made of 85% PCR (recycled plastic) and 90% recycled aluminum, meets the latest environmental standards such as EnergyStar® and is EPEAT® Gold-registered.
Environment-conscious packaging: Dell monitors are shipped in packaging, some of which are made up of up to 90% recycled material.
Power saving: PowerNap, a feature that puts your monitor into sleep mode when not in use, saves power.
Promoting sustainability: Dell Technologies is committed to reducing the impact on the environment throughout the product lifecycle
This text is machine translated.
Features
- Picture-by-Picture (PBP) enables a comprehensive overview of your work by displaying content from up to four different PCs on one screen. It also contains five easy-to-use templates.
- The 4K UHD resolution and high pixel density of 103 ppi show your work in impressive clarity.
- Experience soft color shades and precision with more color shades with a high color depth of 1.07 billion colors.
- The height-adjustable 42.5-inch 4K monitor can be tilted, swiveled and adjusted as you like. Align it in a multi-monitor setup for an even wider view.
- The small monitor socket saves valuable space on your desk.
- Your screen is designed for more comfort during long working days. It has a flicker-free screen and ComfortView, a function that reduces up to 60% of harmful blue light emissions.
- USB-C® connectivity delivers up to 90 W of performance, the highest performance available for a 42.5" 4K monitor.
- Conveniently placed USB ports are located at the side of the monitor and enable fast connectivity.
- HDMI-CEC provides convenient support for major zoom room functions such as planning operating times and manual power on and off.
- The automatic restore function remembers where you left off so that applications continue to where you left them even after the power cord is disconnected.
- Shortcuts can save you even more time by easily configuring display management settings so you can get to work faster.
- Asset management reports enable IT managers to quickly capture and track monitor information and configure multiple monitors simultaneously from a single facility.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









