
Dell UltraSharp U4924DW LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 5 ms HDMI™, DisplayPort, Audio line out,

Dell UltraSharp U4924DW LED
Highlights & Details
- Screen size 124.5 cm (49 inch) QHD, 5120 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out, USB A (USB 3.2 2nd gen), USB C® 3.2;Tiltable, VESA Mount 100 x 100 mm, Height adjustable, Swivelling, Kensington lock, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.5 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
2100 : 1
- Pixel density (PPI)
109
- Dot pitch
0.232 mm
- Factory colour
Silver
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
USB A (USB 3.2 2nd gen)
USB C® 3.2
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.0 ports
2 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Height adjustable
Swivelling
Kensington lock
Built-in speakers
- Audio power (max.)
9 W
- Inclination
-5/+21
- Adjustable height
120 mm
- Swivel angle
340°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
3800R
- Width
1210 mm
- Height
401 mm
- Depth
269 mm
- Weight
16.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1210 x 401 x 269 mm
- Display size
48 inch - 50 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Ultra Wide Dual QHD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
45 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998608 Dell UltraSharp U4924DW LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 5 ms HDMI™, DisplayPort, Audio line out,
User & Safety Instructions
User & Safety Instructions 2998608 Dell UltraSharp U4924DW LED EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 5 ms HDMI™, DisplayPort, Audio line out,
Description
Continuous productivity
More than just a screen: Seamless productivity with multiple screens thanks to two 68.58 cm (27") QHD partition solutions in combination with extraordinary colors and contrasts.
Lively colors, sharp contrast
IPS-Black display technology: Enjoy intensive black with the world's first 124.46 cm (49") WQHD+ monitor with IPS-Black display technology, which offers an extraordinary contrast (2,000:1) over a wide viewing angle. Equipped with 100% sRGB, 100% REC.709, 98% DCI-P3 and 98% P3 color coverage for displays.
Curved monitor: Work comfortably with a curved screen that improves field of view and reduces reflections and eye fatigue.
Pleasantly for the eyes: ComfortView Plus is an always available, integrated filter for low blue-light emission, which reduces the potentially harmful share of blue light without compromising color reproduction.
Ultimate performance for more productivity
Optimised workflow: The USB-C cable is used for transferring data and video signals and also offers a power output of up to 90 W.
Fast, stable connectivity: Take advantage of up to 2.5 GbE over RJ45 with PXE boot, MAC address pass-thru, and Wake-on-LAN capabilities. The RJ45 lock function gives you more flexibility: You can permanently connect wired Ethernet to a selected PC and work on two PC inputs at the same time.
Connectivity: A variety of devices can be connected to USB-A and USB-C Gen-2 downstream ports that provide speeds of up to 10 Gbps, DP1.4, and HDMI. Also available are USB-C upstream ports.
Easy to start
Quick connection: Thanks to the practical USB-C connections (power of up to 15 W) and USB-A connections external devices can be easily connected. Two 9-watt speakers are built-in, saving you from having to connect speakers.
Continue working directly: The built-in synchronized power-on feature activates and starts your laptop.
Power high two
Internal Multi-Stream Transport (IMST): Use your display over the full width or divide it with IMST into 2 68.58 cm (27") QHD partitions. Neither external software nor a DisplayPort splitter required.
Better multi-tasking: Connect to two PC sources HER and switch seamlessly to the second connected PC with Auto KVM (keyboard, video and mouse). With the KVM-function you control both the PCs via a single keyboard and mouse. The KVM Wizard makes the setup a child's play.
High level of comfort
Work comfortably all day by tilting, swinging and adjusting the height to your needs.
Dell display manager
Modern intuitive user interface: New modern and user-friendly user interface and personalized functions with start menu.
Productive at all levels: With EasyArrange to arrange several applications on one or more screens with 49 preset window partitions simply side by side and adjust up to five windows individually - thus multi-tasking is possible.
Keep up to date: Get automatic notifications whenever you need to update your monitor firmware and software.
Enhanced viewing experience: Deliver a consistent, seamless color experience on your monitor by matching the monitor's color preset and supported ICC profile.
Easy setup and sharing of accessories: Set up a single keyboard and mouse to use it easily for multiple PCs with the USB KVM Wizard. The quick-access menu or hot-key enables a comfortable fast switching between PCs.
The environment at a glance. Today and in the future
Environmental standards: The plastic used in the manufacture of this monitor is up to 85% PCR (recycled plastic). The aluminum is 90% recycled. The monitor meets the latest environmental standards such as ENERGY STAR® and TCO Certified Edge. It also has an EPEAT® Gold registration.
Environment-conscious packaging: Dell monitors are supplied in 90% recyclable cardboard packaging to protect the environment.
Power Save: Save power with PowerNap, a function that dims the screen or puts it into sleep mode when not in use.
More sustainability: Dell Technologies is committed to reducing the impact on the environment throughout the product lifecycle.
This text is machine translated.
Features
- Dell UltraSharp monitors offer breakthrough technologies, stunning graphics and exceptional ease of use to help you achieve dimensions with your work.
- The Dell UltraSharp monitors with PremierColor are distinguished with awards and with their outstanding color performance exceed the limits of previous monitor technology. This meets the needs of digital content creators, and UltraSharp monitors offer impressive colors for professionals who appreciate color accuracy in their work.
- See pictures in impressive colors with a broad color coverage across professional color spaces, such as AdobeRGB, sRGB, Rec. 709,as well as with the widest DCI-P3 color coverage of a professional monitor of 99.8%. DCI-P3 (with nearly 25% more coverage than sRGB) provides a wider color spectrum and quickly becomes the color standard for creating and displaying content.
- Get impressively smooth color gradient and high color accuracy across multiple shades with an unbelievable color depth of up to 1.07 billion colors and real 10-bit colors.
- Each UltraSharp monitor is factory-calibrated and comes with a complete color calibration report. This means that users can rely on working with accurate colors right from the start.
- Through the excellent resolution of Dell UltraSharp and UltraSharp PremierColour monitors you can fundamentally change your working method. These powerful displays are available in a variety of sizes and resolutions to meet different needs.
- The professional monitor with 2K-Mini-LED dimming zones and direct backlighting lets you enjoy a higher contrast with even more details.
- IPS technology (in-plane switching) provides consistent colors and consistent image quality over a wide viewing angle.
- With a larger screen area and higher resolution you can see more and can multi-task efficiently. This makes UltraSharp the perfect monitor for a higher performance.
- Experience rich and impressive graphics on the curved Ultrawide monitors. Displays such as the UltraSharp U4919DW – the 49" Dual QHD monitor – enable impressive productivity so that you can achieve more.
- The elegant monitors are delivered with a compact pedestal and a well thought-out cable management. Cables are thus hidden and your work place is optimized regardless of whether you set it up at home, in the office or in a hot-desking environment.
- Certain monitors provide stable Ethernet connectivity with RJ45 ports. They are equipped for the future with the Thunderbolt 3 or USB-C connectivity, which can provide a wide range of laptops with up to 90 W power.
- Thanks to Thunderbolt-3 or USB-C connectivity, you can use a single cable for powering the device and transferring data, audio and video. In this way cable mess is avoided and hot-desking or the quick reconnecting of the device after meetings is very easy.
- Thunderbolt 3 offers fast data transfer speeds for the optimum performance.
- Easily accessible connections for quick access are located at the front as well as at the side of the monitor and enable quick connections with external accessories.
- Protect your eyes with a flicker-free screen and ComfortView, a function that reduces harmful blue-light emissions. The always active integrated function reduces blue light emissions and still ensures continued color accuracy.
- You can tilt, swivel, rotate and adjust the height to stay productive for longer.
- Selected monitors have a handy joystick for easy navigation of the OSD menu.
- Thanks to VESA-compatible mounts and stands, you can adjust your workplace as you want. Thanks to the Quick Release slots on the rear side the monitor can be locked in place easily, whereby the installation is quick and easy.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





