
Dell DELL-WD25Z USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort, DisplayPort, HDMI®, USB-C®, USB-C®, USB 3.2 2nd Gen (USB 3.1), USB 3.2 2nd Gen (USB 3.1), USB 3.2 2nd Gen (USB 3.1), USB 3.2 2nd Gen (USB 3.1), LAN (10/100/1000 Mbps)
- No. of supported monitors: 4
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- HDMI version 2.1
- Data transfer rate 1.25 Gbps
- Other operating systems support: ChromeOS
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort
DisplayPort
HDMI®
USB-C®
USB-C®
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 2nd Gen (USB 3.1)
USB 3.2 2nd Gen (USB 3.1)
LAN (10/100/1000 Mbps)
- Interfaces
2x DisplayPort
1x HDMI
2x USB-C®
2x Thunderbolt
LAN
4x USB 3.2 2nd Gen (USB 3.1)
- Supported monitors
4
- Cable length
0 cm
- Factory colour
Black
- Width
90 mm
- Height
205 mm
- Depth
35.3 mm
- Weight
550 g
- Dim
(W x H x D) 90 x 205 x 35.3 mm
- Compatible with (brand)
Dell
- Frame rate
60 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Keyboard layout
English, QWERTY
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- PSU power
180 W
- Transfer type
Corded
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Quantity per pack
1 unité
- Microphone in
no
- Wake-on-LAN ready
yes
- Card reader integrated
no
- USB Power Delivery up to
130 W
- Quick start guide
yes
- Maximum digital resolution
6144 x 3456 p
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533531 Dell USB-C® docking station WD25Z Compatible with (brand): Dell
Description
This text is machine translated.


