
Dell WL3024 On-ear headset
Highlights & Details
- Black calls/music Head band headphones
- Wired & Wireless USB connection Bluetooth 5.3 30 m
- On-ear 20 - 20000 Hz 119 dB
- Microphone type: Boom -45 dB
- Built-in 500 mAh battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission: Wired & Wireless
- USB Type-C charging port: Yes
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
119 dB
- Radio frequency
20 - 20000 Hz
30 m
- Factory colour
Black
- Weight
182 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Bluetooth
5.3
- Sensitivity (microphone)
-45 dB
- Frequency range (microphone)
100 - 14000 Hz
- Max. talk time
41 h
- Cable length
1.5 m
- Headphones model
WL3024
- Suitable for
Universal
- Width
67.5 mm
- Height
181.7 mm
- Depth
190.5 mm
- Talk time
26 h
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Material
Faux leather
Memory foam
Plastic
- Battery capacity
500 mAh
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
no
- Battery recharge time
2 h
- Microphone frequency
100 - 14000 Hz
- Driver unit
2.8 cm
- Works with the Google Assistant
yes
- Pouch
yes
- Detachable cable
yes
- Works with Apple Siri
yes
- BeamForming
yes
- Noise canceling
yes
- Microphone noise-canceling
yes
- Fast charging
yes
- Number of microphones
2
- Storage temperature (T-T)
-5 - 45 °C
- Battery operated
yes
- Maximum input power
30 mW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532465 Dell WL3024 On-ear headset Bluetooth® (1075101) Black Microphone noise cancelling Headset PC
Description
Microphone with KI-based noise suppression
A model with AI (artificial intelligence) processing distinguishes between human voices and ambient noise more intelligently, reliably and precisely when suppressing ambient noise.
Intuitive control elements
The headset has call control buttons on the earpiece and a rotating earpiece microphone that can be used on the right or left side. Move the microphone up to mute or down to unmute and answer calls.
Simple connectivity Easy charging
Enjoy up to 41 hours of listening time at full charge.
Seamless collaboration
This headset is certified for Microsoft teams (open office) and Zoom and is compatible with leading UC platforms.
Multi-Link connectivity
Connect up to eight devices and connect up to two devices simultaneously.
Designed for ease of use
The adjustable headband and replaceable artificial leather memory foam ear cushions support productivity and provide comfort for all-day conferences. Pair the wireless audio receiver via a USB-C or USB-A port and start.
Dell pair
Your headset is detected automatically and paired with a click via Dell PAIR. This is a simple and safe way to connect your headset to your PC.
Personalized settings
With Dell Peripheral Manager, users can change the audio and device settings as well as further adjustments for audio mode, noise suppression mode of the microphone, background noise, audio output presets, busy light, battery indicator and more.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










