
Dell WL7024 On-ear headset
Highlights & Details
- Black calls/music Head band headphones
- Wired & Wireless 3.5-mm connection USB connection Bluetooth 5.3 30 m
- Ear-enclosing 20 - 20000 Hz 32 Ohm 116 dB
- Microphone type: Built-in -38 dB
- Built-in 750 mAh battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission: Wired & Wireless
- Impedance 32 Ohm
- USB Type-C charging port: Yes
- Multiple point connection options: Yes
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Microsoft Teams button
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
116 dB
- Radio frequency
20 - 20000 Hz
30 m
- Power supply
USB (cable optional)
- Max. battery life
80 h
- Factory colour
Black
- Weight
297 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
8
- Bluetooth
5.3
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
100 - 14000 Hz
- Max. talk time
28 h
- Call management
Yes
- Cable length
0 cm
- Headphones model
WL7024
- Suitable for
Universal
- Compatible
UC
- Width
150 mm
- Height
190 mm
- Depth
70 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
750 mAh
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
0 - 40 °C
- AC adapter included
no
- 3.5 mm connector
yes
- Battery recharge time
3 h
- Signal-to-Noise Ratio (SNR)
65 dB
- Microphone frequency
100 - 14000 Hz
- Driver unit
4 cm
- Microphone mute
yes
- Works with the Google Assistant
yes
- Carrying case
yes
- Works with Apple Siri
yes
- Transparency mode
yes
- Continuous audio playback time (ANC on)
60 h
- Continuous audio playback time (ANC off)
80 h
- Talk time (ANC on)
26 h
- Talk time (ANC off)
28 h
- Noise canceling
yes
- Microphone noise-canceling
yes
- Operating relative humidity (H-H)
5 - 90 %
- Number of microphones
7
- Storage temperature (T-T)
-5 - 45 °C
- Receiver included
yes
- Maximum input power
20 mW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532467 Dell WL7024 On-ear headset Bluetooth® (1075101) Black Noise cancelling Microsoft Teams button PC
Description
Be heard and heard clearly
Enjoy crystal-clear communications with bi-directional AI-based noise suppression in the world's most intelligent wireless headset in its class. Our innovative technology recognizes human voices and reduces background noise both in your environment and in the other participants. So you can speak and hear clearly, no matter where you are.
Dell audio APP
Access the control of your wireless headset directly from your smartphone and benefit from clear communication and personalized settings.
Focused listening
The hybrid active noise suppression has an increased degree of suppression, in order to block the undesired noises, which makes the audio quality clearer and lets you immerse yourself completely in the, WAS you hear.
Up to 80 hours of concentrated listening
Unbelievable rechargeable battery
With up to 80 hours of listening time when fully charged, you don't need to worry about charging your headset daily.
Wireless charging
Charge your Headset easily via the slim charging station.
Quick charging
You can work with the headset for 12 hours after only 15 minutes charging in the charging station.
Integrated intelligence
The advanced headband sensor automatically detects when bent and intelligently performs tasks such as unmute/mute or pause/playback when one of the earcups is raised. This way you save time and you can work comfortably.
Breathtaking aesthetics, phenomenal features
Practical controls
With the intelligent, touch-operated controls, you can easily accept or reject calls, mute the microphone and unmute the call and activate your voice assistant.
Elegance without gooseneck microphone
The design without gooseneck microphone provides a natural feel of speech and an elegant look.
Comfort for the whole day
The adjustable artificial leather headband has ultra-soft, replaceable ear pads made of memory foam.
Multi-device connectivity
Connect up to 8 devices, 2 of them simultaneously, via Bluetooth® 5.3.
Convenient coupling
Your headset is detected automatically and paired with a click via Dell PAIR. So you can connect your Headset easily and safely to the PC.
Designed for collaboration
This headset is certified for Microsoft teams (open office) and Zoom and is compatible with leading UC platforms.
Personalize your settings
Dell Peripheral Manager allows users to change audio and device settings, as well as other adjustments for audio mode, active noise suppression mode, wear detection mode, background noise, audio output presets, Do not disturb the lamp, battery indicator and more. You can also check the status of the headset, including the battery level and connected devices.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones












