
Dell Pro Precision 7 Tower T1 PW7T1260 2.5 cm (1 inch) Workstation
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 (Series 2) 265 20 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel Intel graphics Nvidia Nvidia RTX A1000 8 GB GDDR6
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Market Positioning: Business
- Intel Q870 motherboard chipset
- Product type: Workstation
- 80 Plus certification: 80 PLUS Bronze
- Supported positioning: Vertical
- Product type
Workstation
- Model
Pro Precision 7 Tower T1 PW7T1260
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7 (Series 2)
- CPU
Intel® Core™ Ultra 7 (Series 2) 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- No. of processor E cores
16
- No. of processor P cores
8
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
Nvidia RTX A1000
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
154 mm
- Height
324.3 mm
- Depth
293 mm
- Weight
4.61 kg
- PSU power
260 W
- Features
Built-in SSD
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Number of storage drives installed
1
- ECC
no
- Operating shock
40 G
- Display included
no
- NVMe
yes
- Non-operating shock
105 G
- Non-operating vibration
1.37 G
- Operating vibration
0.26 G
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Self-Encrypting Drive (SED)
yes
- Memory data transfer rate
5600 MT/s
- Intel® vPro™ Platform Eligibility
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- Number of rear USB ports
6
- Number of front USB ports
4
- Number of front audio ports
1
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756265 Dell Workstation Pro Precision 7 Tower T1 PW7T1260 2.5 cm (1 inch) Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 32 GB RAM
Description
With its EPEAT silver certification and ENERGY STAR compliance, the workstation is committed to sustainability without compromising performance. Intel vPro enterprise platform technology provides built-in security features that improve data protection for sensitive projects. In addition, many expansion slots and slots support future upgrades, allowing the workstation to adapt to user needs and maximize long-term value. All in all, the Dell Pro Precision 7 T1 PW7T1260 combines versatility, safety and performance to meet the needs of professionals in various areas.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265 (30MB cache)
- Nvidia RTX A1000 (8 GB GDDR6)
- 32GB DDR5 SDRAM (1 X 32) & 1000GB SSD











