
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KVM matrix switcher
4 pc(s)
HDMI
1920 x 1080 Pixel
Keyboard
Mouse
Remote control
4 x
Hot key
Steel casing
Black
1.50
21 cm
160 mm
44 mm
(L x W x H) 21 cm x 160 mm x 44 mm
Round
Cable
210 mm
1920 x 1080 Pixel
60 Hz
5 x
C13/C14 appliances
Metal
100-240 V
yes
yes
yes
0.8 A
1 Stück(e)
yes
2.25 Gbit/s
yes
yes
4
1
yes
2 A
User & Safety Instructions 3381656 Delock 11488 KVM matrix switcher HDMI Keyboard, Mouse, Remote control 1920 x 1080 Pixel