
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
9 dBi
Flat antenna
2.4 GHz
SMA plug
880 g
1
Vertical
100 mm
50 mm
250 cm
Round
0 cm
Cable
White
German, QWERTZ
C13/C14 appliances
7.5 W
2.5 W
yes
1 Stück(e)
Datasheet 3382092 Delock 12001 12001 LTE antenna 9 dBi 2.4 GHz
User & Safety Instructions 3382092 Delock 12001 12001 LTE antenna 9 dBi 2.4 GHz