
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LTE antenna
11 dBi
Flat antenna
2.4 GHz
Indoors
SMA plug
SMA plug
0.96
1
Vertical
210 mm
65 mm
450 mm
Round
0 cm
Cable
White
450 mm
IP55
German, QWERTZ
C13/C14 appliances
yes
-40 - 60 °C
1 Stück(e)
50 W
70°
55°
Datasheet 3382093 Delock 12002 12002 LTE antenna 11 dBi 2.4 GHz
User & Safety Instructions 3382093 Delock 12002 12002 LTE antenna 11 dBi 2.4 GHz