1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CMOS colour camera unit
2.1 MP
1920 x 1080 Pixel
30
1920 x 1080 Pixel
F/2.7
5 V DC
100 mA
Built-in microphone
32.0 mm
32 mm
22.3 mm
Round
Cable
Black
32 mm
C13/C14 appliances
No
yes
20 - 70 °C
no
29.4 dB
25,4 / 2,8 mm (1 / 2.8")
1
yes
5 V
2.1 MP
0 - 80 %
1920 x 1080 p
30 fps
Datasheet 3382475 Delock 12074 12074 CMOS colour camera unit Built-in microphone
User & Safety Instructions 3382475 Delock 12074 12074 CMOS colour camera unit Built-in microphone