
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
4 dBi
Flat antenna
2.4 GHz
Indoors
RPSMA plug
0
1
2.4 GHz and 5 GHz
39.8 mm
13.5 mm
156.16 mm
Adapter
Black
156.2 mm
Networks
Acrylonitrile butadiene styrene (ABS)
7.5 W
2.5 W
yes
-10 - 55 °C
1 Stück(e)
User & Safety Instructions 3380687 Delock 12409 12409 LTE antenna 4 dBi 2.4 GHz