
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0 dBi
DAB+ room antenna
174 - 240 MHz
Indoors
(W x H x D) 33 x 33 x 332 mm
0.15
Black
33 mm
33 mm
DAB+
2 m
Adapter
332 mm
Networks
7.5 W
2.5 W
yes
-10 - 70 °C
0 dBi
50 Ohm
1 Stück(e)
User & Safety Instructions 3380758 Delock 12412 DAB+ room antenna