
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
21 dBi
DAB+ room antenna
174 - 240 MHz
Indoors
(L x W x H) 6 m x 53 mm x 251 mm
6 m
0.11
Multicolour
53 mm
251 mm
DAB+
2 m
Adapter
53 mm
Networks
7.5 W
2.5 W
yes
-10 - 70 °C
21 dBi
50 Ohm
1 Stück(e)
6 mA
User & Safety Instructions 3380761 Delock 12413 DAB+ room antenna