
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Monopole antenna
2.4 GHz
SMA plug
SMA plug
0.00
1
Magnetic base
Vertical
29 mm
88.7 mm
88.7 mm
Round
2 m
Cable
Black
29 mm
C13/C14 appliances
yes
-30 - 70 °C
1 Stück(e)
1.5 dB
Datasheet 3381149 Delock 12416 12416 LTE antenna 3 dBi 2.4 GHz
User & Safety Instructions 3381149 Delock 12416 12416 LTE antenna 3 dBi 2.4 GHz