
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
5 dBi
Monopole antenna
2.4 GHz
SMA plug
0.10
1
Magnetic base
Vertical
29 mm
311.5 mm
350 cm
Round
3 m
Cable
Black
29 mm
C13/C14 appliances
yes
-30 - 70 °C
1.5 dB
Datasheet 3381151 Delock 12417 12417 LTE antenna 5 dBi 2.4 GHz
User & Safety Instructions 3381151 Delock 12417 12417 LTE antenna 5 dBi 2.4 GHz