
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
5 dBi
Monopole antenna
2.4 GHz
Indoors
SMA plug
330 g
1
Magnet
Vertical
86 mm
449 mm
250 cm
Round
3 m
Cable
Black
86 mm
C13/C14 appliances
yes
-30 - 70 °C
1 Stück(e)
0.6 dB
50 W
yes
Datasheet 3381182 Delock 12425 12425 LTE antenna 5 dBi 2.4 GHz
User & Safety Instructions 3381182 Delock 12425 12425 LTE antenna 5 dBi 2.4 GHz