
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
6 dBi
Monopole antenna
2.4 GHz
Indoors
SMA plug
SMA plug
0
1
Magnetic base
Vertical
80 mm
510 mm
51.0 cm
Round
3 m
Cable
Black
80 mm
C13/C14 appliances
yes
-30 - 70 °C
1 Stück(e)
0.6 dB
50 W
yes
Datasheet 3381185 Delock 12429 12429 LTE antenna 6 dBi 2.4 GHz
User & Safety Instructions 3381185 Delock 12429 12429 LTE antenna 6 dBi 2.4 GHz