
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
6.5 dBi
Monopole antenna
2.4 GHz
Outdoors
SMA plug
SMA plug
120 g
1
Vertical
210 mm
63 mm
250 cm
Round
Cable
White
295 mm
C13/C14 appliances
7.5 W
2.5 W
yes
-40 - 70 °C
2.7 cm
360°
60°
User & Safety Instructions 3380778 Delock 12433 12433 LTE antenna 6.5 dBi 2.4 GHz