
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
28 dBi
Flat antenna
2.4 GHz
Outdoors
SMA plug
1.2 kg
3 x
Screw fastening
RHCP
65 mm
Round
3 m
Cable
Black
IP67
C13/C14 appliances
Acrylonitrile butadiene styrene (ABS)
yes
14.4 cm
15 mA
Datasheet 3380909 Delock 12455 12455 LTE antenna 28 dBi 2.4 GHz
User & Safety Instructions 3380909 Delock 12455 12455 LTE antenna 28 dBi 2.4 GHz