
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
3 dBi
433 MBit/s
Monopole antenna
2.4 GHz
5 GHz
USB 2.0 connector A
0.06
1
2.4 GHz and 5 GHz
19 mm
12 mm
47 mm
150 MBit/s
Round
Cable
Black
USB
47 mm
Wi-Fi
IEEE802.11ac
1 x
WEP
WPA
WPA2
WPS
Wireless
Yes
yes
5 GHz
2.4 GHz
no
3 dBi
yes
yes
Datasheet 3380810 Delock 12462 12462 Wi-Fi antenna 3 dBi 2.4 GHz, 5 GHz
User & Safety Instructions 3380810 Delock 12462 12462 Wi-Fi antenna 3 dBi 2.4 GHz, 5 GHz