
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Monopole antenna
2.4 GHz
Indoors
TS-9 plug
TS-9 plug
0.071
1
Magnetic base
Linear
Vertical
30 mm
265 mm
265 mm
Round
0.5 m
Cable
Black
30 mm
C13/C14 appliances
7.5 W
2.5 W
yes
-10 - 55 °C
1 Stück(e)
1.5 dB
360°
Datasheet 3380859 Delock 12480 12480 LTE antenna 3 dBi 2.4 GHz
User & Safety Instructions 3380859 Delock 12480 12480 LTE antenna 3 dBi 2.4 GHz