
Delock 12528 mouse office right RF wireless optical 1000 DPI
Highlights & Details
- Office Optical 1000 DPI, black, red
- Right RF wireless 10 m
- Scroll Type: Wheel Button Count: 4
- Power source: Batteries
- 1 AA
Technical specifications
- RF Wireless device interface
- Motion resolution 1000 DPI
- Form factor: Right
- Product color: Black, red
- Power source: Batteries
- Product type
Ergonomic mouse
- Transfer type
USB
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1000 dpi
- No. of keys
4 Buttons
- Suitable for (input devices)
Right-handers
- Factory colour
Multicolour
- Cable length
0 mm
- Width
68.8 mm
- Height
73 mm
- Depth
129.6 mm
- Weight
120 g
- Power supply
1 x AA battery (included)
- Cable design
Round
- Version
Cable
- Screen size diagonal (inches)
24 inch
- Keyboard layout
None (PC-controlled)
- Cable use
C13/C14 appliances
- UKCA
yes
- Operating temperature (T-T)
-5 - 40 °C
- Number of batteries supported
1
- Wireless range
10 m
- Receiver depth
1.9 cm
- Receiver height
6.5 mm
- Receiver width
1.45 cm
- Batteries included
yes
- Power consumption
12 mA
- Receiver weight
2 g
- Operating relative humidity (H-H)
20 - 90 %
- Plug and Play
yes
- Receiver included
yes
Documents & Downloads
Datasheet
Datasheet 3378867 Delock 12528 Ergonomic mouse USB Optical Multicolour 4 Buttons 1000 dpi
User & Safety Instructions
User & Safety Instructions 3378867 Delock 12528 Ergonomic mouse USB Optical Multicolour 4 Buttons 1000 dpi
Description
This text is machine translated.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse




