
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
867 MBit/s
Monopole antenna
2.4 GHz
USB
0.185
1
2.4 GHz and 5 GHz
47 mm
205 mm
201 mm
300 MBit/s
Round
Cable
Black
USB
12 mm
w/o USB Power Delivery
15 W
10 W
1 x
WEP
WPA
WPA2
WPS
Wireless
Yes
yes
20.1 cm
5 GHz
2.4 GHz
1 Stück(e)
no
5 dBi
yes
0,3 - 0,867 GHz
yes
Datasheet 3381275 Delock 12535 12535 Wi-Fi antenna 5 dBi 2.4 GHz
User & Safety Instructions 3381275 Delock 12535 12535 Wi-Fi antenna 5 dBi 2.4 GHz