
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
7 dBi
Monopole antenna
2.4 GHz
SMA plug
SMA plug
0.29
1
Screw fastening
Linear
Vertical
4.5 mm
56.3 mm
56.3 mm
Round
3 m
Cable
Black
24 inch
IPX5
C13/C14 appliances
Metal
yes
-20 - 70 °C
1 Stück(e)
4.5 mm
Datasheet 3382485 Delock 12582 12582 LTE antenna 7 dBi 2.4 GHz
User & Safety Instructions 3382485 Delock 12582 12582 LTE antenna 7 dBi 2.4 GHz