
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
2 dBi
Monopole antenna
2.4 GHz
SMA plug
0.10
1
Wall
Linear
Vertical
29.0 mm
72 mm
72.0 mm
Round
3 m
Cable
Black
IPX5
C13/C14 appliances
Metal
yes
-20 - 70 °C
1 Stück(e)
2.9 cm
Datasheet 3382486 Delock 12583 12583 LTE antenna 2 dBi 2.4 GHz
User & Safety Instructions 3382486 Delock 12583 12583 LTE antenna 2 dBi 2.4 GHz