
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Monopole antenna
2.4 GHz
Indoors
SMA plug
0.14
1
Linear
Vertical
48.0 mm
110 mm
110.0 mm
Round
3 m
Cable
Black
IPX5
C13/C14 appliances
Acrylonitrile butadiene styrene (ABS)
7.5 W
2.5 W
yes
-20 - 70 °C
1 Stück(e)
4.8 cm
Datasheet 3382487 Delock 12585 12585 LTE antenna 3 dBi 2.4 GHz
User & Safety Instructions 3382487 Delock 12585 12585 LTE antenna 3 dBi 2.4 GHz