
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
5 dBi
Monopole antenna
2.4 GHz
Outdoors
SMA plug
SMA plug
0.14
1
Linear
Vertical
50.0 mm
120 mm
120.0 mm
Round
3 m
Cable
Black
IPX5
C13/C14 appliances
Acrylonitrile butadiene styrene (ABS)
7.5 W
2.5 W
yes
1 Stück(e)
5 cm
Datasheet 3382488 Delock 12586 12586 LTE antenna 5 dBi 2.4 GHz
User & Safety Instructions 3382488 Delock 12586 12586 LTE antenna 5 dBi 2.4 GHz