
Highlights & Details
Delock 12596 mouse office right RF Wireless 1600 DPI
- Office 1600 DPI, white
- Right RF wireless 20 m
- Scroll Type: Wheel Number of buttons: 4 works on any surface
- Power source: Batteries
- 1 AA alkaline
Technical specifications
- RF Wireless device interface
- Motion resolution 1600 DPI
- Form factor: Right
- Power source: Batteries
- Battery technology: Alkaline
- Product type
Ergonomic mouse
- Transfer type
USB
Wireless
- Interfaces
USB
- Sensor resolution
800 dpi
1200 dpi
1600 dpi
- No. of keys
4 Buttons
- Suitable for (input devices)
Right-handers
- Factory colour
White
- Width
113 mm
- Height
71.4 mm
- Depth
76 mm
- Weight
150 g
- Power supply
USB (built-in)
1 x AA battery (optional)
- Cable design
Round
- Version
Cable
- Keyboard layout
None (PC-controlled)
- Cable use
C13/C14 appliances
- Material
Plastic
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
1
- Wireless range
20 m
- Customizable movement resolution
yes
- Number of movement resolution modes
3
- Quantity per pack
1 Stück(e)
- Vertical design
yes
- Silent click
yes
- Multi-device support
yes
- Receiver depth
1.45 cm
- Receiver height
6.5 mm
- Receiver width
1.9 cm
- Batteries included
yes
- Power consumption
12 mA
- Receiver weight
2 g
- Ergonomic design
yes
- Operating relative humidity (H-H)
0 - 85 %
- User guide
yes
- Receiver included
yes
- Programmable mouse buttons
yes
- Works on any surface
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381435 Delock 12596 Ergonomic mouse USB, Wireless White 4 Buttons 800 dpi, 1200 dpi, 1600 dpi
Description
This text is machine translated.
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- Razer gaming mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







