
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3 dBi
Monopole antenna
2.4 GHz
Outdoors
N plug
N plug
0.046
1
Screw fastening
Vertical
22 mm
22 mm
64 mm
Round
Cable
Black
C13/C14 appliances
yes
-40 - 70 °C
Datasheet 3382490 Delock 12604 12604 LTE antenna 3 dBi 2.4 GHz
User & Safety Instructions 3382490 Delock 12604 12604 LTE antenna 3 dBi 2.4 GHz