
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mobile phone antenna
5G
LTE
Black
156.16 mm
Internal antenna
5G
LTE
UMTS
33.21 mm
6.17 mm
Adapter
6.17 mm
Networks
0.05
yes
-10 - 55 °C
3 dBi
50 Ohm
1 Stück(e)
User & Safety Instructions 3381975 Delock 12606 Internal antenna 5G, LTE, UMTS