
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
3 dBi
Flat antenna
2.4 GHz
Indoors
IPEX plug
0.10
1
2.4 GHz and 5 GHz
Adhesive
18.6 mm
36.3 mm
36.33 mm
Round
0.15 m
Cable
Black
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
Datasheet 3382496 Delock 12611 12611 Wi-Fi antenna 3 dBi 2.4 GHz
User & Safety Instructions 3382496 Delock 12611 12611 Wi-Fi antenna 3 dBi 2.4 GHz