
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LTE antenna
3.9 dBi
Flat antenna
2.4 GHz
Indoors
IPEX plug
0
1
Adhesive
25 mm
90.0 mm
Round
0.15 m
Cable
Black
90 mm
24 inch
C13/C14 appliances
yes
-10 - 55 °C
1 Stück(e)
Datasheet 3382497 Delock 12612 12612 LTE antenna 3.9 dBi 2.4 GHz
User & Safety Instructions 3382497 Delock 12612 12612 LTE antenna 3.9 dBi 2.4 GHz