
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
2 dBi
Monopole antenna
2.4 GHz
Indoors
SMA plug
0.007
1
Screw fastening
Linear
Vertical
50 mm
Adapter
Black
Networks
yes
-40 - 85 °C
2 dBi
50 Ohm
1 Stück(e)
Datasheet 3382500 Delock 12624 12624 Wi-Fi antenna 2 dBi 2.4 GHz
User & Safety Instructions 3382500 Delock 12624 12624 Wi-Fi antenna 2 dBi 2.4 GHz