
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
8 dBi
Monopole antenna
2.4 GHz
Outdoors
N socket
N socket
297 g
1
2.4 GHz and 5 GHz
Linear
Vertical
27 mm
395 mm
395 mm
Round
Cable
White
C13/C14 appliances
Glass Fibre Reinforced Plastic (GFRP)
yes
-40 - 85 °C
1 Stück(e)
6,2 / 8 dBi
2.6 mm
100 W
360°
17°
yes
Datasheet 3382097 Delock 12632 12632 Wi-Fi antenna 8 dBi 2.4 GHz
User & Safety Instructions 3382097 Delock 12632 12632 Wi-Fi antenna 8 dBi 2.4 GHz