
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wi-Fi antenna
5 dBi
Monopole antenna
2.4 GHz
RPSMA plug
0
1
2.4 GHz and 5 GHz
Linear
Vertical
200 mm
Round
Cable
Black
24 inch
C13/C14 appliances
yes
-10 - 70 °C
Datasheet 3381600 Delock 12636 12636 Wi-Fi antenna 5 dBi 2.4 GHz
User & Safety Instructions 3381600 Delock 12636 12636 Wi-Fi antenna 5 dBi 2.4 GHz