
Highlights & Details
Delock 12674 keyboard Mouse contain Universal RF Wireless QWERTZ German Black
- Universal
- RF wireless
- QWERTZ German
- Full size (100%) Numeric keypad
- Windows keys
- Mouse included
- Black
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- RF Wireless device interface
- Form factor: Both-handed
- Motion resolution 1200 DPI
- Product type
Keyboard and mouse set
- Transfer type
Bluetooth®
- Sensor type
Optical
- Suitable for (input devices)
Ambidexter
- Sensor resolution
1200 dpi
- Interfaces
USB A (USB 2.0)
- Keyboard layout
German, QWERTZ
- Data input device features
Mouse buttons
Numeric keypad
- Factory colour
Black
- Weight
0.933 kg
- Width
150 mm
- Depth
400 mm
- Height
50 mm
- Cable length
0 cm
- Content
1 pc(s)
- Dim
(W x H x D) 150 x 50 x 400 mm
- No. of keys
2 Buttons
- UKCA
yes
- Numeric keypad
yes
- Wireless range
10 m
- Multimedia keys
yes
- Mouse included
yes
- Mouse dimensions (WxDxH)
66 x 103 x 35 mm
- Mouse weight
52 g
- Backlight
no
- Manual
yes
- Scroll
yes
- Batteries included
yes
- Number of products included
1 Stück(e)
- Keyboard dimensions (WxDxH)
448 x 175 x 21 mm
- Keyboard weight
720 g
- Wrist rest
yes
- Receiver included
yes
- Windows keys
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379484 Delock 12674 Bluetooth® Keyboard and mouse set Mouse buttons, Numeric keypad German, QWERTZ Black
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





