
Delock USB keyboard and mouse set 2.4 GHz wireless white
Highlights & Details
- Universal
- RF wireless membrane key switch
- QZERTY German
- Full size (100%) Numeric keypad mouse keys
- Windows keys
- Mouse included
- White
- 2 pieces(s)
Technical specifications
- RF Wireless device interface
- Keyboard setup: QZERTY
- Keyboard language: German
- Form factor: Both-handed
- Motion resolution 1600 DPI
- Product type
Mouse
- Transfer type
Wireless
- Suitable for (input devices)
Ambidexter
- Interfaces
USB A (USB 2.0)
- Keyboard layout
German, QWERTZ
- Data input device features
Built-in scroll wheel
Mouse buttons
Numeric keypad
Rechargeable
- Factory colour
White
- Weight
0.679 kg
- Width
435 mm
- Depth
123 mm
- Height
17 mm
- Power supply
4 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 435 x 17 x 123 mm
- No. of keys
4 Buttons
- UKCA
yes
- Numeric keypad
yes
- Wireless range
10 m
- Multimedia keys
yes
- Mouse included
yes
- Mouse dimensions (WxDxH)
65 x 115 x 30 mm
- Mouse weight
58 g
- Backlight
no
- Manual
yes
- Scroll
yes
- Batteries included
yes
- Number of products included
2 Stück(e)
- Keyboard dimensions (WxDxH)
123 x 435 x 17 mm
- Keyboard weight
372 g
- Wrist rest
no
- Receiver included
yes
- Windows keys
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379103 Delock 12703 Wireless Mouse, Keyboard Built-in scroll wheel, Mouse buttons, Numeric keypad, Rechargeable German, QWERTZ
Description
Simple design
The flat and sleek design of the keyboard and mouse set satisfy visually.
This text is machine translated.







