
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mobile phone antenna
5G
LTE
Black
112.5 cm
Internal antenna
5G
LTE
UMTS
16.2 mm
1.5 mm
Round
0.19 m
Cable
112.5 mm
C13/C14 appliances
Zubehör Netzwerk
yes
4 dBi
50 Ohm
Datasheet 3381980 Delock 12706 Internal antenna 5G, LTE, UMTS
User & Safety Instructions 3381980 Delock 12706 Internal antenna 5G, LTE, UMTS