Wi-Fi 6E adapter with foldable antenna and magnetic base
This wireless LAN USB stick of Delock can be connected to a computer, in order to be connected with a WLAN network. The WLAN stick can be used with an access point or WLAN router in the 2.4 GHz, 5 GHz and 6 GHz band.
Wi-Fi 6E
By the 802.11ax technology, higher data rates are possible especially in environments with many devices. The additional WLAN frequencies in the 6 GHz range enable a higher data throughput and stable connections for high-bit applications like video telephony, gaming or streaming.
Magnetic base
With the help of the variable inclination of the antenna and by the magnetic base the antenna can be positioned individually.
Note
Windows 11 is required to use the 6 GHz band.
This text is machine translated.