The Delock power supply tester is a robust voltage tester for PC power supplies. Mains adapters conforming to ATX, BTX and ITX can be tested. The device shows in a display all supply voltages with a decimal place. Error acknowledges it with a warning tone. The Power tester is suitable for the ambitious hobby user as well as for the quick functional testing in specialist shops.
Technical data
- Power source: 20/24 pin (ATX connector)
- VOLTAGE TEST: +12V, -12V,+5V, -5V, +3, -3V
5 V stand by (SB)
12V Power good (PG)
- Connections: Floppy, HDD, CDROM, SATA, 4.pin (P4), 8.pin (Dual CPU), 6.pin (PCI Express)
Note: During testing, do not connect the power supply to the computer.
This text is machine translated.