This high-quality spacer set from Delock includes several thread sizes that are used for the safe assembly of printed circuit boards to create a firm distance between a circuit board and other components. By separating the circuit boards from other components, the spacers allow improved ventilation and offer optimum resistance to high temperatures, for example, inside a PC case.
- 4 x M2.5, inside/inside, length 10 mm
- 4 x M2.5, inside/inside, length 20 mm
- 4 x M2.5, inside/inside, length 30 mm
- 4 x M2.5, inside/outside, length 10 mm
- 4 x M2.5, inside/outside, length 20 mm
- 4 x M2.5, inside/outside, length 30 mm
- 36 x M2.5 screws
- 12 x M2.5 nut
- 4 x M3, inner/inner, length 10 mm
- 4 x M3, inner/inner, length 20 mm
- 4 x M3, inner/inner, length 30 mm
- 4 x M3, inside / outside, length 10 mm
- 4 x M3, inside / outside, length 20 mm
- 4 x M3, inside / outside, length 30 mm
- 36 x M3 screws
- 12 x M3 nuts
- 4 x M4, inside / inside, length 10 mm
- 4 x M4, inside / inside, length 20 mm
- 4 x M4, inside / inside, length 30 mm
- 4 x M4, inside / outside, length 10 mm
- 4 x M4, inside / outside, length 20 mm
- 4 x M4, inside / outside, length 30 mm
- 36 x M4 screw
- 12 x M4 nuts
- 4 x M5, inner/inner, length 10 mm
- 4 x M5, inner/inner, length 20 mm
- 4 x M5, inner/inner, length 30 mm
- 4 x M5, inside / outside, length 10 mm
- 4 x M5, inside / outside, length 20 mm
- 4 x M5, inside / outside, length 30 mm
- 36 x M5 screw
- 12 x M5 nuts
- 4 x M6, inner/inner, length 10 mm
- 4 x M6, inner/inner, length 20 mm
- 4 x M6, inner/inner, length 30 mm
- 4 x M6, inner/outer, length 10 mm
- 4 x M6, inner/outer, length 20 mm
- 4 x M6, inner/outer, length 30 mm
- 36 x M6 screw
- 12 x M6 nuts
This text is machine translated.