
Highlights & Details
HDMI UHD switch 3 x HDMI in to 1 x HDMI out 4K 60 Hz with built-in cable 50 cm
- HDMI video port type
- 3840 x 2160 pixels
- Black
Technical specifications
- Product type
HDMI switch
- Supported monitors
1
- Interfaces (input)
HDMI® input
HDMI™
- Interfaces (output)
HDMI® output
HDMI™
- No. of inputs
3 x
- No. of outputs
1 x
- Switch function
Key
Automatic
- Resolution (max.)
3840 x 2160 p
- Distributor/switch features
Ultra HD compatibility
3D playback mode
- Factory colour
Black
- Width
62 mm
- Height
16 mm
- Depth
81 mm
- Weight
160 g
- Resolutions (max.)
UHD 4K @ 60 Hz
- Cable design
Round
- Cable length
50 cm
- Version
Cable
- Display resolution
3840 x 2160 Pixel
- Cable use
C13/C14 appliances
- Material
Plastic
- UKCA
yes
- Bandwidth
18 Gbit/s
- External power adapter
no
- Manual
yes
- Bandwidth
600 MHz
- HDCP
yes
- 3D
yes
- HDMI in
3
- Number of HDMI outputs
1
Documents & Downloads
Datasheet
Datasheet 3381137 Delock 18600 HDMI switch Ultra HD compatibility, 3D playback mode 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3381137 Delock 18600 HDMI switch Ultra HD compatibility, 3D playback mode 3840 x 2160 p
Description
This text is machine translated.
Features
- Connections:
- Input:
- 3 x HDMI-A 19-pin socket
- Output:
- 1 x HDMI-A 19-pin connector
- Change-over automatically or through buttons
- LED displays for active HDMI connection
- High Speed HDMI specification
- Supports 3D Displays
- Supports HDCP 1.4 and 2.2
- Supports HDR
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Video bandwidth up to 600 MHz / 6 Gbps per channel, max. 18 Gbps
- Do not Require external current supply
- Plastic housing
- Colour, black
- Dim. (LxWxH): Approx. 81 x 62 x 16 mm
- Cable length without connections: Approx. 50 cm
System requirements
- A free HDMI socket
HDMI cable



