
HDMI Switch 4 x HDMI in to 1 x HDMI out 8K 60 Hz
Highlights & Details
- HDMI video port type
- 7680 x 4320 pixels
- Black
- 1 pieces(s)
Technical specifications
- HD type 8K Ultra HD
- Product type
HDMI switch
- Supported monitors
1
- Interfaces (input)
Micro USB
HDMI™
- Interfaces (output)
HDMI™
- No. of inputs
5 x
- No. of outputs
1 x
- Switch function
Key
Automatic
Remote control
- Distributor/switch features
Steel casing
Ultra HD compatibility
+ remote control
- Factory colour
Black
- Width
61 mm
- Height
14 mm
- Depth
136 mm
- Weight
286 g
- Resolutions (max.)
UHD 8K @ 60 Hz
- Supported audio file formats
Dolby TrueHD
DTS-HD
- Cable design
Round
- Cable length
75 cm
- Version
Cable
- Display resolution
7680 x 4320 Pixel
- Frame rate
144 Hz
- No. of HDMI ports
5 x
- Cable use
C13/C14 appliances
- Connections
USB-C® plug
- HDR support
Yes
- Material
Metal
- Connection type
HDMI
- UKCA
yes
- Remote control included
yes
- Quantity per pack
1 Stück(e)
- Consumer Electronics Control (CEC) support
yes
- DC-in jack
yes
- Bandwidth
48 Gbit/s
- Manual
yes
- Bandwidth
1200 MHz
- HDCP
yes
- HDMI in
4
- Number of HDMI outputs
1
- Power consumption (max)
5 W
Documents & Downloads
Datasheet
Datasheet 3382361 Delock 18604 HDMI switch Steel casing, Ultra HD compatibility, + remote control
User & Safety Instructions
User & Safety Instructions 3382361 Delock 18604 HDMI switch Steel casing, Ultra HD compatibility, + remote control
Description
USB power supply
The device is powered via a USB port, a suitable USB cable is delivered. If no free USB-A port is available, an optional external power supply is necessary.
This text is machine translated.
Features
- Connections:
- Input:
- 4 x HDMI-A socket
- 1 x USB type micro-B socket (5 V power supply)
- Output:
- 1 x HDMI-A socket
- HDMI port switching: Automatic, button or infrared remote control
- LED displays for active HDMI connection
- Ultra High Speed HDMI specification
- Supports HDCP 1.4 and 2.3
- Supports HDR
- Supports CEC
- Supports Game Mode VRR
- Supports Dolby® TrueHD and DTS-HD Master Audio™
- Resolution up to:
- 7680 x 4320 @ 60 Hz
- 3840 x 2160 @ 144 Hz
- (Depending on the system and the connected hardware)
- Video bandwidth up to 1200 MHz / 12 Gbps, max. 48 Gbps
- Power consumption: max. 5 W
- Heavy duty metal casing
- Colour, black
- Dim. (LxWxH): Approx. 136 x 61 x 14 mm
System requirements
- HDMI cable
Power source with a free USB type A socket
2 x AAA battery





