
Technical specifications
- Material: Metal, plastic
- Dim
(L x W x H) 350 cm x 295 mm x 60 mm
- Product type
Cable tie set
- Content
1 Set
- Factory colour
Multicolour
- Cable tie length
150 mm
180 mm
100 mm
230 mm
200 mm
- Material
Plastic
- Manufacturer part #
18640
- Width
295 mm
- Height
60 mm
- Length
350 cm
- Type
18640
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3478106 Delock 18640 Cable tie set 150 mm, 180 mm, 100 mm, 230 mm, 200 mm Multicolour 1 Set
Datasheet 3478106 Delock 18640 Cable tie set 150 mm, 180 mm, 100 mm, 230 mm, 200 mm Multicolour 1 Set
User & Safety Instructions
User & Safety Instructions 3478106 Delock 18640 Cable tie set 150 mm, 180 mm, 100 mm, 230 mm, 200 mm Multicolour 1 Set
Description
Assorted cable ties
This set includes cable ties with three different widths, five different lengths and six different colors for cable bundling.
With cable tie pliers
The box contains a convenient pliers the cable ties tensioned and cut in one step. The handy cable tie gun thus enables a quick mounting and is easy to use.
Storage box
The handy box is suitable for Ideal for the protection of the cable ties, so that they remain free from dirt and dust. The box can also be used for storing different items and is also suitable Ideal for transporting cable ties.
This text is machine translated.
Features
- Contents:
- 100 x width 2.5 mm red, length: Approx. 100 mm
- 100 x width 2.5 mm white, length: Approx. 100 mm
- 50 x width 3.6 mm yellow, length: Approx. 150 mm
- 50 x width 3.6 mm white, length: Approx. 150 mm
- 50 x width 3.6 mm black, length: Approx. 180 mm
- 50 x width 3.6 mm blue, length: Approx. 180 mm
- 50 x width 3.6 mm green, length: Approx. 200 mm
- 50 x width 3.6 mm white, length: Approx. 200 mm
- 50 x width 4.8 mm black, length: Approx. 230 mm
- 50 x width 4.8 mm white, length: Approx. 230 mm
- 1 x cable binder pliers 195 x 95 mm red
- Material: Plastic / metal
- Dimensions Assortment box (LxWxH): Approx. 295 x 195 x 60 mm











