
HDMI UHD switch 5 x HDMI in to 1 x HDMI out 4K
Highlights & Details
- HDMI video port type
- 3840 x 2160 pixels
- Black
- 1 pieces(s)
Technical specifications
- HD type 4K Ultra HD
- Product type
HDMI switch
- Supported monitors
1
- Interfaces (input)
PSU connector
HDMI® input
- Interfaces (output)
HDMI® output
- No. of inputs
5 x
- No. of outputs
1 x
- Switch function
Key
Remote control
Automatic
- Resolution (max.)
3840 x 2160 p
- Distributor/switch features
3D playback mode
+ remote control
Ultra HD compatibility
Steel casing
- Factory colour
Black
- Width
51 mm
- Height
20 mm
- Depth
123 mm
- Weight
448 g
- Resolutions (max.)
UHD 4K @ 60 Hz
- Cable design
Round
- Version
Cable
- Display resolution
3840 x 2160 Pixel
- Cable use
C13/C14 appliances
- Material
Metal
- Power consumption (ON)
2 W
- UKCA
yes
- AC adapter included
yes
- Remote control included
yes
- AC adapter input current
0.3 A
- Quantity per pack
1 Stück(e)
- Bandwidth
18 Gbit/s
- External power adapter
yes
- Manual
yes
- Dimensions (WxDxH)
123 x 51 x 20 mm
- Bandwidth
600 MHz
- HDCP
yes
- 3D
yes
- HDMI in
5
- Number of HDMI outputs
1
- AC adapter output current
1 A
Documents & Downloads
Datasheet
Datasheet 3380829 Delock 18685 HDMI switch 3D playback mode, + remote control, Ultra HD compatibility, Steel casing 3840 x 2160 p
User & Safety Instructions
User & Safety Instructions 3380829 Delock 18685 HDMI switch 3D playback mode, + remote control, Ultra HD compatibility, Steel casing 3840 x 2160 p
Description
This text is machine translated.
Features
- Connections:
- Input:
- 5 x HDMI-A 19-pin socket
- 1 x DC 5 V power connection
- Output:
- 1 x HDMI-A 19-pin socket
- HDMI port switching: Automatic, button or infrared remote control
- LED displays for active HDMI connection
- High Speed HDMI specification
- Supports 3D Displays
- Supports HDCP 1.4 and 2.2
- Supports HDR
- Supports CEC
- Supports a resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Video bandwidth up to 600 MHz / 6 Gbps, 18 Gbps max.
- Power consumption: max. 2.0 W
- Metal housing
- Colour, black
- Dim. (LxWxH): Approx. 123 x 51 x 20 mm
System requirements
- A free HDMI socket
HDMI cable



