
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
Plastic
- Length
10 m
- Width
13 mm
- Content
1 pc(s)
- Dim
(L x W) 10 m x 13 mm
- Manufacturer part #
18712
- Type
18712
- Keyboard layout
German, QWERTZ
- Product type description
Zubehör PC
- UKCA
yes
- Tape length
10 m
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3380941 Delock 18712 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 13 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3380941 Delock 18712 Hook-and-loop tape for bundling Hook and loop pad (L x W) 10 m x 13 mm Black 1 pc(s)
Description
This hook and loop tape from Delock can be used e.g. to bundle individual cables, close pockets or as a strap for luggage or similar. The band can either be sewn, nailed or jacked on to the object to be attached. The hook-and-loop fastener can be used easily and come loose, which makes it re-usable.
This text is machine translated.
This text is machine translated.
Features
- Length approx. 10 m
- Width approx.: 13 mm
- Quantity: 1 pieces per bag
- Velcro fastener for repeated use
- Colour, black











