
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Yellow
- Length
3 m
- Width
13 mm
- Content
1 pc(s)
- Dim
(L x W) 3 m x 13 mm
- Manufacturer part #
18734
- Type
18734
- Product type description
Kabelbinder
- UKCA
yes
- Tape length
1 m
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3380979 Delock 18734 Hook-and-loop tape for bundling Hook and loop pad (L x W) 3 m x 13 mm Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3380979 Delock 18734 Hook-and-loop tape for bundling Hook and loop pad (L x W) 3 m x 13 mm Yellow 1 pc(s)
Description
This hook and loop tape from Delock can be used e.g. to bundle individual cables, close pockets or as a strap for luggage or similar. The band can either be sewn, nailed or jacked on to the object to be attached. The hook-and-loop fastener can be used easily and come loose, which makes it re-usable.
This text is machine translated.
This text is machine translated.
Features
- Length approx. 3 m
- Width approx.: 13 mm
- Quantity: 1 pieces per bag
- Velcro fastener for repeated use
- Colour: Yellow











